You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIP Adaptor, FPC/FFC SMT 0.5mm, 20 Pin -
FPC050P020
- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- FPC050P020
- Order Code:
- PC01784
- Technical Datasheet:
- FPC050P020 Datasheet
Product Overview
- Top side of board fits surface mount connector footprint
- Bottom side of PCB has pads for two single row surface mount vertical headers
- Thru-hole adaptors
- Constructed from 1.5mm thick FR4 EPOXY fibreglass
- Double sided 35µm Copper layer
- Both sides plated with chemical Ni/Au surface and solder stop masks
- Hole Diameter: 1.0mm
Contents
Contents: Printed circuit board (PCB), surface mount pin headers & 2x assembly spacers
Product Information
- :
- SMD Contacts
- :
- -
- :
- -
- :
- 26.67mm
- :
- 22.86mm
- :
- 1.6mm
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.84 (£4.61) | ( ) |
10+ | £3.52 (£4.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.