You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Row 0.35mm Pitch 40-Pin to DIP-40 Adaptor - 

GEN-DR035-P40

New
GEN-DR035-P40 - Dual Row 0.35mm Pitch 40-Pin to DIP-40 Adaptor
GEN-DR035-P40 - Dual Row 0.35mm Pitch 40-Pin to DIP-40 Adaptor
GEN-DR035-P40 - Dual Row 0.35mm Pitch 40-Pin to DIP-40 Adaptor
GEN-DR035-P40 - Dual Row 0.35mm Pitch 40-Pin to DIP-40 Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GEN-DR035-P40
Order Code:
PC02836
Product Range
-
Technical Datasheet:
GEN-DR035-P40   Datasheet
See all Technical Docs

Product Overview

The Chip Quik GEN-DR035-P40 is a generic 0.35mm pitch dual row 40-pin to 300 mil width DIP-40 adaptor. The adaptor is supplied unassembled, with pins included.
  • FR-4 UL94V-0 PCB construction
  • PCB dimensions: 25.4x50.8mm
  • Adaptor is supplied unassembled, soldering required
  • Pins included

Product Information


:
40 Pin Male

:
40-DIP

:
0.35mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£8.16 ( £9.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.16 (£9.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.98 (£8.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --