You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adaptor, SOIC16 to DIP16, 1.27, 300mm - 

PA0006

PA0006 - Adaptor, SOIC16 to DIP16, 1.27, 300mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA0006
Order Code:
PC01798
Technical Datasheet:
PA0006   Datasheet
See all Technical Docs

Product Overview

  • Top side of board fits surface mount connector footprint
  • Bottom side of PCB has pads for two single row surface mount vertical headers
  • Thru-hole adaptors
  • Constructed from 1.5mm thick FR4 EPOXY fibreglass
  • Double sided 35µm Copper layer
  • Both sides plated with chemical Ni/Au surface and solder stop masks
  • Hole Diameter: 1.0mm

Contents

Contents: Printed circuit board (PCB), surface mount pin headers & 2x assembly spacers

Product Information


:
SMD Contacts

:
-

:
-

:
20.32mm

:
17.78mm

:
1.6mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£3.54 ( £4.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.54 (£4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.33 (£4.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --