You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
136 Point Solder-in Breadboard, Exact Solderless Match -
SBB136
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- SBB136
- Order Code:
- PC02817
- Technical Datasheet:
- SBB136 Datasheet
Product Overview
- Board provides an exact copy of the routing for a 136 point solderless breadboard
- Soldered connections improve reliability and allow the circuit to be kept indefinitely
- Provides: 2x Distribution Strips, 1x Terminal Strip, 36x Distribution Holes, 100x Terminal Holes
- All holes are gold plated and are on a 0.1" grid
- Hole size: 1.0mm (40 mils) diameter, Holes accept 25 mil square wire wrap posts
- Accepts a variety of wire sizes (20-32 AWG)
- 4 Corner mounting holes with 3.2mm (125 mils) diameter
- Provides two silkscreen areas that you can write on to identify your circuit
- Board Dimensions (HxWxD): 1.6x58.42x40.64mm
- Operating Temperature Range: -40°C to +130°C
- Reflow Maximum Temperature: +260°C
- Lead-Free, RoHS 3 & REACH Compliant
Product Information
- :
- Breadboard
- :
- FR-4
- :
- 1mm
- :
- 1.6mm
- :
- 58.42mm
- :
- 1.6mm
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.60 (£1.92) | ( ) |
5+ | £1.50 (£1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.