You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x2" Solder-in Breadboard, 1.27mm Pitch -
SBBTH127P
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- SBBTH127P
- Order Code:
- PC02821
- Technical Datasheet:
- SBBTH127P Datasheet
Product Overview
- Plated through hole solder-in breadboard
- Plated through holes on 1.27mm matrix
- Pads are 1.0mm diameter in size and holes are 0.64mm in diameter
- Space between pads is 0.27mm
- Operating Temperature Range: -40°C to +130°C
- Reflow Maximum Temperature: +260°C
Product Information
- :
- Breadboard
- :
- FR-4
- :
- 0.64mm
- :
- 1.6mm
- :
- 50.8mm
- :
- 1.6mm
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.29 (£3.95) | ( ) |
5+ | £2.96 (£3.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.