You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

90 Point Through Hole Solder Breadboard - 

SBBTH1506-1

SBBTH1506-1 - 90 Point Through Hole Solder Breadboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SBBTH1506-1
Order Code:
PC02481
Technical Datasheet:
SBBTH1506-1   Datasheet
See all Technical Docs

Product Range Selector (Chip Quik Solder-in Breadboards)

See all from this product range

Product Overview

High quality lead-free, through hole solder-in breadboard. Hole pitch of 2.54mm (0.1") center-to-center. Pads are 2.0mm (0.079") round in size. Space between pads is 0.54mm (0.021").Fully RoHS 3 & REACH compliant.
  • 15 Row layout with 6 columns (90 holes total)
  • 1mm (40mils) hole diameter
  • Holes accept 25 mil square wire wrap posts
  • Fully RoHS 3 & REACH compliant
  • FR-4 UL94V-0 PCB construction with max. reflow temperature up to 260°C
  • Operating temperature range: -40°C to +130°C

Product Information


:
Breadboard

:
Epoxy Glass Composite

:
1mm

:
44.5mm

:
17.8mm

:
1.6mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

172 In stock Need more?

???PF_PDP_RSP_SUP???

£1.00 ( £1.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --