You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transmitter, Ultrasonic, 40kHz, 16mm -
400ST160
- Manufacturer:
- PROWAVE PROWAVE
- Manufacturer Part No:
- 400ST160
- Order Code:
- SN36227
- Product Range
- 400Sx160
- Technical Datasheet:
- 400ST160 Datasheet
Product Range Selector (400Sx160)
See all from this product rangeProduct Overview
- Aluminum housing
- Compact and light weight
- High sensitivity and sound pressure level
- Excellent temperature and humidity durability
- 2kHz Bandwidth
- 2400pF Capacitance (at 1kHz ±20%)
- 20VRMS Maximum driving voltage
Applications
Sensing & Instrumentation, Automation & Process Control, Robotics, Security, Power Management
Product Information
- :
- 16.2mm
- :
- -30°C
- :
- 80°C
- :
- 400Sx160
Technical Documents (1)
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
11 more will be available week commencing 21/07/25
11 more will be available week commencing 21/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.63 (£3.16) | ( ) |
10+ | £2.46 (£2.95) | ( ) |
100+ | £2.04 (£2.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.