You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" SDI LCD Colour Monitor for Surveillance Systems -
L240HMSDI.
- Manufacturer:
- PSI PSI
- Manufacturer Part No:
- L240HMSDI.
- Order Code:
- DP37387
- Product Range
- LCD Colour Monitor for Surveillance Systems
- Technical Datasheet:
- L240HMSDI. Datasheet
Product Range Selector (LCD Colour Monitor for Surveillance Systems)
See all from this product rangeProduct Overview
- 1920x1080p Full HD resolution
- 250 cd/m², LED Backlit display
- 16.7M Colours & 3000:1 high contrast ratio
- Composite video & audio output
- 3D De-interlaced technology & anti-blur
- 12ms response time
- USB Media input
- 2W Speakers
- SDI, HDMI, VGA, BNC & DVI inputs
- SDI Ultra-low latency
- VESA 75+100, key hole, 19" rack mounting & desktop stand
- Slim aluminium cabinet finish
- IR Remote (included)
- Suited for multi video & surveillance system applications
Applications
Security, Video & Vision, Multimedia
Contents
L240HMSDI LCD Colour Monitor, AC adapter, UK AC Mains Lead, I/R Remote Control, User Manual
Product Information
- :
- LCD Colour Monitor for Surveillance Systems
- :
- UK Type G
Technical Documents (3)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £633.16 (£759.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.