You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" Full HD LED Monitor with HDMI & VGA -
L70HV
- Manufacturer:
- PSI PSI
- Manufacturer Part No:
- L70HV
- Order Code:
- DP34775
- Product Range
- -
- Technical Datasheet:
- L70HV Datasheet
Product Overview
- Screen size: 7"
- Active area (WxH): 154.08x85.92mm
- Resolution: 800x480 RGB
- 16.7M Colours
- Picture ratio: 16:9 and 4:3
- Brightness: 400cd/m² (LED back light)
- Contrast ratio: 500:1
- PAL and NTSC auto detection
- Response time: 10ms/15ms (Tr/Tf)
- Inputs: HDMI, VGA, composite video, audio
- HDMI Format: 720p, 1080i, 1080p @ 50/60Hz
- Built-in 1W speaker
- Controls: Mode, Down, Up, Power LED, I/R Sensor
- OSD Menu: Volume, contrast, brightness, hue, saturation, sharpness, RGB, restore
- Infra-red remote control
- Mounting: Stand wall and desk, "C" mount
- Power source: 12-24V DC, 500mA
- Dimensions (WxHxD): 180x120x23mm
- Weight: 0.48kg
Contents
L70HV, wall/desk stand, AV cable, I/R remote control, PSU, manual.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £208.39 (£250.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























