You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7" TFT LCD Colour Monitor with VGA Input - 

LM7327

LM7327 - 7" TFT LCD Colour Monitor with VGA Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PSI PSI
Manufacturer Part No:
LM7327
Order Code:
DP34773
Product Range
-
Technical Datasheet:
LM7327   Datasheet
See all Technical Docs

Product Overview

7.0" TFT LCD digital colour video monitor with TFT active matrix technology and LED back light, offering a sharp and high contrast display with universal application opportunities. Ideal for surveillance systems, reverse monitoring vehicle systems, video and PC applications.
  • Screen size: 7"
  • Active area (WxH): 154.08x85.92mm
  • Resolution: 800x480
  • Dot pitch (WxH): 0.073x0.219mm
  • Picture ratio: 16:9 and 4:3
  • Brightness: 185cd/m² (LED back light)
  • Contrast ratio: 300:1
  • PAL and NTSC auto detection
  • Response time: 12ms/18ms (Tr/Tf)
  • Inputs: VGA, Composite video x2, Audio
  • Outputs: Composite video, Headphone socket
  • Built in speaker
  • Controls: Menu, +/-, image reverse, video 1/2, on/off, power on led
  • OSD Menu with Hot keys
  • LCD Panel screen protector
  • Aluminium cabinet finished in black
  • Mounting: VESA 75x75 and "C" mount
  • Power Source: 12V DC, 266mA
  • Dimensions (WxHxD): 195.7x136.2x36mm
  • Weight: 0.73kg

Contents

LM7327, desk/VESA stand, PSU, hood visor, manual.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£199.13 ( £238.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £199.13 (£238.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --