You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" Active Wall Speakers (Pair), 40W RMS White -
ACTIVE40PRO-WH
- Manufacturer:
- PULSE PLUS PULSE PLUS
- Manufacturer Part No:
- ACTIVE40PRO-WH
- Order Code:
- LS03886
- Product Range
- -
Product Overview
- 5" 2way loadspeakers (1 active, 1 passive)
- Magnetically shielded for use near display monitors & interactive whiteboards
- Built-in class D amplifier
- Volume, bass and treble controls
- Stereo/parallel mode switch
- Over temperature, overload, short circuit and clip protection
- ABS cabinet, metal grille and mounting bracket
- Power output: 2x 20W RMS
- LF Driver: 5"
- Tweeter: 1.5"
- Frequency response: 80Hz-18kHz ±0.5dB
- S/N ratio:
95dB - THD: 0.05%
- Input sensitivity: 0.5V
- Input connections: 3.5mm stereo jack, phono sockets, balanced line audio via Phoenix type connectors
- Power: 240V AC, 50Hz
- Dimensions (WxHxD): 170x250x185mm
- Weight: 4.7kg (per pair)
Applications
Audio, Audio Visual, Computer Peripherals, Conferencing, Education, Installations, Multimedia, Music, Office, Sound & Video
Product Information
- :
- 240V
- :
- 80Hz
- :
- 18kHz
- :
- 250mm
- :
- 170mm
- :
- 185mm
- :
- -
- :
- UK Type G
Technical Documents (1)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.17 (£119.00) | ( ) |
2+ | £95.83 (£115.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.