You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W 100V Weatherproof Rectangular Paging Horn Speaker, IP65 -
PHV15
- Manufacturer:
- PULSE PLUS PULSE PLUS
- Manufacturer Part No:
- PHV15
- Order Code:
- LS05741
- Product Range
- PULSE 100V Horn Speakers
Product Range Selector (PULSE 100V Horn Speakers)
See all from this product rangeProduct Overview
- Weatherproof rectangular paging speaker horn for indoor & outdoor applications
- Ideal for paging/voice announcements
- Tough ABS enclosure
- Supplied with adjustable mounting bracket
- Cable connection (3-core, colour coded)
- Built-in 100V/70V transformer
- IP rating: IP65
- 100V Power taps: 15W, 7.5W
- Frequency response: 250Hz-8kHz
- SPL: 103dB (± 3dB)
- Dimensions (WxHxD): 221x165x235mm
- Weight: 1.6kg
Product Information
- :
- 15, 7.5W
- :
- 250Hz
- :
- 8kHz
- :
- 165mm
- :
- 221mm
- :
- 235mm
- :
- PULSE 100V Horn Speakers
Technical Documents (1)
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.75 (£33.30) | ( ) |
2+ | £26.88 (£32.26) | ( ) |
4+ | £26.00 (£31.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.