You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 30W - 

PLS00556

PLS00556 - 8" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 30W
PLS00556 - 8" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 30W
PLS00556 - 8" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 30W
PLS00556 - 8" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 30W
PLS00556 - 8" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 30W
PLS00556 - 8" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 30W
PLS00556 - 8" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 30W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PLS00556
Order Code:
LS04878

Product Range Selector (PULSE 100V Line Ceiling Speakers)

See all from this product range

Product Overview

This 30watt 8" 100volt line ceiling speaker has an extended frequency range which makes it ideal for background music playback and announcements. With its flush mounting ABS baffle frame, coaxial 2way design and slim, low-profile metal speaker grille, the PLS00556 speaker gives both simplicity and sophistication to your audio installation.
  • 30Watt 2way 100volt line ceiling speaker
  • 8" Driver with 1.5" coaxial tweeter delivers a wide frequency response
  • Slim low-profile speaker grille for that sophisticated look
  • Magnetic speaker grille fixing points for that quick and simple finish
  • Multi-tap 100v/70v transformer gives an array of audio output levels to cover different installation requirements
  • Dog-ear clamps rotate out and screw down to secure the speaker into the ceiling/panel for easy installation
  • 100V Power tappings: 30W, 15W, 7.5W, 3.75W
  • 70V Power tappings: 15W, 7.5W, 3.75W, 1.87W
  • Frequency response: 60Hz to 20kHz
  • SPL (1W/1m): 94dB
  • Cut out diameter: 248mm
  • Mounting depth: 91mm
  • Dimensions (diameter x depth): 282x95mm
  • Weight: 1.6kg

Product Information


:
30, 15, 7.5, 3.75W

:
60Hz

:
20kHz

:
-

:
282mm

:
95mm

:
PULSE 100V Line Ceiling Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

157 In stock Need more?

???PF_PDP_RSP_SUP???

£30.35 ( £36.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.35 (£36.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £29.48 (£35.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £28.62 (£34.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --