You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W Compact 100V Line Desktop PA Mixer Amplifier with MP3 Player and Bluetooth - 

PLS00558

PLS00558 - 60W Compact 100V Line Desktop PA Mixer Amplifier with MP3 Player and Bluetooth
PLS00558 - 60W Compact 100V Line Desktop PA Mixer Amplifier with MP3 Player and Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PLS00558
Order Code:
DP34815

Product Range Selector (PULSE 100V Line Amplifiers)

See all from this product range

Product Overview

A mini desktop 100volt line PA mixer amplifier ideal for providing background music and announcements in small venues, classrooms, cafe's and shops.
  • Desktop 100V line compact PA mixer amplifier
  • Rated power output: 60W
  • 3 Input channels
  • Intergrated USB/SD MP3 player with Bluetooth & remote control
  • Frequency response: 80Hz-16kHz (-3dB)
  • 2 Band EQ (bass & treble)
  • Individual channel level controls
  • Master level control
  • Microphone priority with auto signal detection (automatically mutes other audio inputs when microphone signal is detected)
  • Power and output level LED indicators
  • Microphone input: 6.35mm (¼") Jack
  • Auxiliary 1 & 2 inputs: Stereo RCA line level inputs (summed to mono)
  • Speaker outputs: Screw terminals (COM, 4-16Ω, 100V)
  • Steel enclosure with brushed aluminium front panel
  • System protection: Short circuit, Overheat & overload protection
  • Fan cooled
  • IEC power input connector (supplied with 1.2m power lead)
  • Power consumption: 120W
  • Dimensions (WxHxD): 280x72x223mm
  • Weight: 4.05kg

Contents

Contents: Amplifier, Remote control, Power lead, User manual.

Product Information


:
PULSE 100V Line Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

77 In stock Need more?

???PF_PDP_RSP_SUP???

£99.17 ( £119.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.17 (£119.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £97.91 (£117.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --