You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Mount LED Monitor Bracket -
PLSP00030
Product Overview
- LCD monitor mounting bracket suitable for either flush mount or pitched screen installation
- Suitable for 19 inch server/rack cabinets, trolleys or flight cases
- Strong and sturdy 2mm steel construction
- Black powder coated finish
- Easy to assemble
- Cost saving solution
- 6U Rack mounting side panels
- VESA 75 and 100 compatible fixing points
- Monitor can be positioned in either horizontal or vertical orientation
- Multiple, elongated side fixing points for adjustment of height, depth and tilt position (*)
- Bracket is only 90mm deep, so monitor can sit in front of other rear mounted equipment (**)
- Internal width: 440mm (***)
- Dimensions (WxHxD): 483x266x90mm
- Manufactured in the UK
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- 75x75, 100x100
- :
- -
Technical Documents (0)
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.42 (£28.10) | ( ) |
2+ | £22.54 (£27.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.