You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Top-Edge Mount Desktop Panel Clamps in White (Pair) -
APC04-W
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- APC04-W
- Order Code:
- ST04458
- Product Range
- PULSE APC Panel Clamp Mounts
- Technical Datasheet:
- APC04-W Datasheet
Product Range Selector (PULSE APC Panel Clamp Mounts)
See all from this product rangeProduct Overview
- Top-Edge mount panel clamps
- Top-edge clamp designe helps to provide additional panel installation to existing desk/workspace divider boards
- Aluminium panel clamps
- Panel clamp capacity from 3mm to 20mm in thickness
- Sturdy steel support clamp
- Edge mount clamp capacity from 10mm to 50mm in thickness
- Weight capacity: up to 5kg
- Easy assembly & installation
- High quality powder-coated finish
- Available in various colours: Black (-B), White (-W) or Silver (-S)
- Supplied in pairs
- Dimensions (WxHxD): 40x102x69mm (Excl. desk clamp fixing bolt)
Applications
Business, Commercial, Desktop and Workstations, DJ, Education, Installations, Office, Public, Safety
Product Information
- :
- PULSE APC Panel Clamp Mounts
Technical Documents (2)
179 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.39 (£2.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.