You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" 150W Active PA Monitor Speaker -
ASM5D
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- ASM5D
- Order Code:
- LS04747
- Product Range
- -
- Technical Datasheet:
- ASM5D Datasheet
Product Overview
- Ultra compact 150W active PA/Monitor speaker system
- 5” Premium full range driver with neodymium magnet
- Class D amplifier technology
- Ultra low noise, 3 channel mixer
- 3 Band EQ
- +48V Phantom power (switchable)
- Ch.1 Instrument ready (switchable)
- Echo function (switchable from Mic1&2 to Mic2 only)
- Dedicated stereo input channel for keyboards, CD, MP3, etc.
- Main in & Link Thru connectors for using multiple units together
- Front Panel Connectors: 2x XLR/Jack Combo sockets, Phono, 3.5mm Jack
- Rear Panel Connectors: XLR/Jack Combo socket (In), XLR (Thru), IEC
- Power rating: 125W RMS, 150W Peak
- Frequency range: 100Hz - 10kHz (-3dB), 80Hz - 14kHz (-10dB)
- Max. SPL: 114dB @ 1m
- Power Consumption: 180W
- Power Supply: AC 100-240V ~ 50/60Hz
- Dimensions (WxHxD): 285x200x200mm
- Weight: 2.75kg
Contents
Contents: ASM5D - 150W Active PA/Monitor Speaker, 1x Mic stand adapter, 1x Boom extender rod, UK power lead & instruction manual.
Product Information
- :
- 100Hz
- :
- 10kHz
- :
- 200mm
- :
- 285mm
- :
- 200mm
- :
- -
- :
- UK Type G
Technical Documents (2)
48 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 04/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
50 more will be available week commencing 04/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £114.16 (£136.99) | ( ) |
| 2+ | £112.50 (£135.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























