You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Clamp-on Music Sheet Stand - 

CMS001

CMS001 - Clamp-on Music Sheet Stand
CMS001 - Clamp-on Music Sheet Stand
CMS001 - Clamp-on Music Sheet Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
CMS001
Order Code:
ST04317
Product Range
-

Product Overview

This music sheet/tablet shelf can be attached to any suitable stand or pole. The stand is locked in place via a 'C' clamp which is easy to adjust and secure in any position. The angle is adjustable and the stand can be moved left and right to get the viewing position exactly right.
  • Rotates through 360°
  • Adjustable reading angle
  • Removable plate
  • Clamp aperture: 12-25mm
  • Plate dimensions (WxH): 240x315mm
  • Weight: 1.1kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

11 In stock

20 more will be available week commencing 07/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£9.16 ( £10.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.16 (£10.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £8.76 (£10.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £8.33 (£10.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --