You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W 100V/70V Ceiling Speaker, 5" - 

CS-6T

CS-6T - 6W 100V/70V Ceiling Speaker, 5"
CS-6T - 6W 100V/70V Ceiling Speaker, 5"
CS-6T - 6W 100V/70V Ceiling Speaker, 5"
CS-6T - 6W 100V/70V Ceiling Speaker, 5"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
CS-6T
Order Code:
LS03775
Product Range
PULSE 100V Line Ceiling Speakers
Technical Datasheet:
CS-6T   Datasheet
See all Technical Docs

Product Range Selector (PULSE 100V Line Ceiling Speakers)

See all from this product range

Product Overview

Designed for install into ceilings or walls the Pulse CS-6T is ideal for use in low level background music, paging or public announcment applications using a 100V PA system. This 5″ 100V ceiling speaker with multi-tap transformer can be pre-set to the requirements of a particular area within a building.
  • Full range driver
  • Twin cone speaker for extended upper frequency response
  • Multi-tap transformer
  • Pressed steel, metal baffle frame
  • Metal speaker grille
  • White finish blends with most decors
  • Spring clamps for quick and easy installation
  • Driver Size: 5"
  • Tappings @ 100V: 6W, 3W, 1.5W
  • Tappings @ 70V: 3W, 1.5W, 0.75W
  • Frequency Response: 110Hz-13kHz
  • Sensitivity: 88dB ±3dB
  • Cut Out ∅: 175mm
  • Mounting Depth: 68mm
  • Dimensions (∅xD): 200x70mm
  • Weight: 640g

Applications

Audio, Audio Visual, Broadcast, Building & Site Monitoring, Business, Commercial, Installations, Music, Office, Public

Product Information


:
6, 3, 1.5W

:
110Hz

:
13kHz

:
-

:
-

:
70mm

:
PULSE 100V Line Ceiling Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

200 In stock

100 more will be available week commencing 18/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£9.58 ( £11.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.58 (£11.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £9.17 (£11.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £8.99 (£10.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --