You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active DI Box -
DI-50
Product Overview
- On/Off switch
- -20dB pad for signal attenuation
- Ground lift switch
- 6.35mm (¼") & unbalanced XLR inputs with parallel 6.35mm (¼") output unbalanced
- Parallel 6.35mm (¼") jack unbalanced Link output
- Balanced XLR output
- Rugged metal chassis complete with rubber corners
- Frequency Response: 10Hz-40kHz
- Noise: 105dB
- THD+N @ 1kHz:
0.005% - Input Impedance:
250kΩ - Load Impedance:
600Ω - Power: 9V PP3 or 18-48V phantom power operation
Product Information
Technical Documents (1)
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.00 (£31.20) | ( ) |
| 2+ | £25.14 (£30.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























