You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop 2 Post 19" Rack Stand, 6U -
DRS-2P-6U
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- DRS-2P-6U
- Order Code:
- ST04467
- Technical Datasheet:
- DRS-2P-6U Datasheet
Product Range Selector (PULSE 19 Inch Rack Stands)
See all from this product rangeProduct Overview
- Free-standing desktop 19” rack stand
- Open-frame design with 9° angled rack posts
- Secures 6U of 19” rack equipment
- Heavy-duty steel construction
- Base support leg depth of 300mm
- Supplied with 4x rubber feet
- Saves valuable workspace
- Easy to assemble with included hardware
- Dimensions (WxHxD): 505x328x300mm
- Weight: 1.38kg
Applications
Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Desktop and Workstations, Installations, Office, Patch Panels, Multimedia
Product Information
- :
- Desktop
- :
- 328mm
- :
- 505mm
- :
- 300mm
- :
- Steel
- :
- Black
- :
- PULSE 19 Inch Rack Stands
Technical Documents (1)
108 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.84 (£28.61) | ( ) |
2+ | £22.97 (£27.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.