You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Studio/Broadcast & Gaming Boom Arm Microphone Stand in Black -
MBA001
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- MBA001
- Order Code:
- ST04446
- Product Range
- PULSE Microphone Boom Arms
- Technical Datasheet:
- MBA001 Datasheet
Product Range Selector (PULSE Microphone Boom Arms)
See all from this product rangeProduct Overview
- Aluminium studio/gaming microphone boom arm
- Spring assisted pivot joints with rotary locking for perfect positioning
- Noise-free operation suitable for home, office and studio use
- Smooth oval arm profile (45x23mm)
- Rear cable guide channel with holding clips for a neat installation
- Rotating base: ±180°
- Boom arm length: 825mm
- Height range: 338-949mm
- Matte black powder coated
- Microphone weight capacity: up to 1kg
- Includes 2 types of desk clamp (Edge clamp & through desk clamp), and a 3/8" to 5/8" thread adaptor
- Desk clamp capacity: 10mm to 60mm
- Dimensions (WxHxD): 72x1095x61mm
Applications
Audio, Broadcast, Computers & Computer Peripherals, Desktop and Workstations, DJ, Education, Gaming, Installations, Music, Sound & Video
Product Information
- :
- PULSE Microphone Boom Arms
Technical Documents (2)
179 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.99 (£29.99) | ( ) |
| 2+ | £24.14 (£28.97) | ( ) |
| 4+ | £22.92 (£27.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























