You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Line Mixer, 8 Channel Mono / 4 Channel Stereo -
MLX402
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- MLX402
- Order Code:
- DP36100
- Product Range
- PULSE Mini Mixers
Product Range Selector (PULSE Mini Mixers)
See all from this product rangeProduct Overview
- Mini audio mixer, 4Ch. stereo or 8Ch. mono
- Designed for use with mono jack line level inputs or instruments
- Can be used as either a 4 channel stereo (A left, B right) or 8 channel mono mixer
- Separate level controls for each input channel (A: 1-4, B: 1-4)
- Separate level controls for each master output (A/B)
- Inputs: 8x Mono 6.35mm Jack
- Output: 2x Mono 6.35mm Jack
- On/off power switch
- Can be powered by either battery for mobile use or mains adaptor for general use
- Battery: 9V PP3 (battery not included)
- Power supply: 12V DC, 200mA (adaptor not included)
- Dimensions (WxHxD): 150x65x108mm
- Weight: 637g
Applications
Audio, Conferencing, DJ, Hobby & Education, Live Events, Music, Public
Contents
x1 Mixer Unit; x1 User Manual
Product Information
- :
- PULSE Mini Mixers
- :
- -
Technical Documents (1)
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 18/10/25
10 more will be available week commencing 18/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.38 (£28.06) | ( ) |
2+ | £22.54 (£27.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.