You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Mini Microphone Mixer - 

MMX401

MMX401 - 4 Channel Mini Microphone Mixer
MMX401 - 4 Channel Mini Microphone Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
MMX401
Order Code:
DP36099

Product Range Selector (PULSE Mini Mixers)

See all from this product range

Product Overview

The MMX401 from Pulse is a low imepdance 4-Channel microphone mixer, with on-board seperate level controls for each microphone input and the master output. The mixer is designed to balance the input from 4 Microphones and adjust the output volume to a recording device, amplifier or to add extra microphone channels to another audio mixer or portable PA speaker.
  • 4 Channel mini audio mixer
  • Designed for use with mono jack microphones
  • Separate level controls for each input channel
  • Master output level control
  • Inputs: 4x Mono 6.35mm Jack
  • Output: Mono 6.35mm Jack
  • On/off power switch
  • Can be powered by either battery for mobile use or mains adaptor for general use
  • Battery: 9V PP3 (battery not included)
  • Power supply: 12V DC, 200mA (adaptor not included)
  • Dimensions (WxHxD): 150x68x108mm
  • Weight: 530g

Applications

Audio, Audio Visual, Broadcast, Consumer Electronics, DJ, Education, Hobby & Education, Live Events, Music, Sound & Video

Product Information


:
PULSE Mini Mixers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock

15 more will be available week commencing 18/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£15.60 ( £18.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.60 (£18.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £14.73 (£17.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --