You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug-In Omnidirectional Condenser Microphone - 3.5mm Jack Plug -
NPA415-OMNI
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- NPA415-OMNI
- Order Code:
- MP33865
- Product Range
- -
- Technical Datasheet:
- NPA415-OMNI Datasheet
Product Overview
- Omnidirectional plug-in condenser microphone
- Compact size
- 3.5mm TS Jack plug
- Removable foam wind shield
- Frequency Response: 20Hz - 16kHz
- Impedance: 1,800 Ohms (RL: 2KOhm)
- Maximum Input Sound Level : 110dB SPL (1kHz at 1% T.H.D.)
- Operating Voltage: 1.5V - 10V DC
- Dimensions (ØxL): Ø 13x47mm
- Weight: 14g
Product Information
- :
- Omnidirectional
- :
- 2kohm
- :
- 20Hz
- :
- 16kHz
- :
- -58dB
- :
- 3.5mm Jack Plug, Mono
- :
- -
- :
- -
Technical Documents (1)
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.03 (£9.64) | ( ) |
| 3+ | £7.78 (£9.34) | ( ) |
| 10+ | £7.33 (£8.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























