You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PAR16 Parcan, 12V Black -
PAR16-LV-BK
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PAR16-LV-BK
- Order Code:
- DP30049
- Product Range
- PULSE PAR Lanterns
Product Range Selector (PULSE PAR Lanterns)
See all from this product rangeProduct Overview
- Traditional PAR16/Birdie lantern
- Uses 12V MR16 50mm Gx5.3 lamp (not supplied)
- Requires external mains to 12V transformer (not supplied)
- Fitted with high temperature mains cord
- Matt black finish
- Filter frame included
- Optional matching barn doors available separately
- Lamp: 12V MR16 Halogen bulb, or equivalent LED Bulb
- Connection: Mains cord, bare ends
- Power supply: 12V (Requires external mains to 12V transformer - not supplied)
- Dimensions (LxWxH): 130x56x56mm (excl.bracket)
- Weight: 220g
Footnotes
Product Information
- :
- PULSE PAR Lanterns
- :
- -
Technical Documents (0)
413 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.46 (£8.95) | ( ) |
| 3+ | £7.16 (£8.59) | ( ) |
| 10+ | £6.87 (£8.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























