You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PAR16 Parcan, 230V Alloy -
PAR16-MV-CR
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PAR16-MV-CR
- Order Code:
- DP30407
- Product Range
- PULSE PAR Lanterns
Product Range Selector (PULSE PAR Lanterns)
See all from this product rangeProduct Overview
- Uses 230V 50mm GU10 lamp (not supplied)
- No external tranformer required!
- Fitted with high temperature mains cord
- Polished finish
- Filter frame included
- Optional matching barn doors available separately
- Lamp: 50W Max. Halogen bulb, or equivalent LED Bulb
- Power Connection: A short mains cord with bare ends is fitted
- Power supply: 230V AC, 50~60Hz
- Dimensions (LxWxH): 130x56x56mm (excl.bracket)
- Weight: 220g
Footnotes
Product Information
- :
- PULSE PAR Lanterns
- :
- Mains Plug Sold Separately
Technical Documents (0)
477 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
252 more will be available week commencing 22/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
252 more will be available week commencing 22/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.29 (£9.95) | ( ) |
| 3+ | £7.99 (£9.59) | ( ) |
| 10+ | £7.66 (£9.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























