You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Boundary Condenser Microphone, Omnidirectional, 35mm x 85mm, BLACK - 

PBM20

PBM20 - Boundary Condenser Microphone, Omnidirectional, 35mm x 85mm, BLACK
PBM20 - Boundary Condenser Microphone, Omnidirectional, 35mm x 85mm, BLACK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PBM20
Order Code:
MP35548

Product Range Selector (PULSE Boundary Microphones)

See all from this product range

Product Overview

A wide range condenser microphone with an omnidirectional polar pattern. It is designed for an unobtrusive table, ceiling or panel-mounted environments, teleconferencing, recording, television and other applications.
  • Omnidirectional pickup pattern
  • Frequency response: 20Hz-20kHz
  • Max. Input SPL: 110dB
  • Impedance: 200 Ohms
  • Operating voltage: 9-52V DC phantom power, 2mA
  • Dynamic range: 79dB @1kHz, 1%THD
  • Signal-to-noise ratio (SNR): 62dB
  • Includes water-resistant element (against spills and droplets)
  • Cut-out diameter: 20mm
  • Dimensions (LxDia): 71x30mm
  • Weight: 108g

Applications

Audio

Product Information


:
Omnidirectional

:
200ohm

:
20Hz

:
20kHz

:
2.3mV/Pa at 1kHz

:
XLR

:
-

:
PULSE Boundary Microphones

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

20 In stock

100 more will be available week commencing 15/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£30.35 ( £36.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.35 (£36.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £28.58 (£34.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £27.74 (£33.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --