You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Boundary Condenser Microphone, Omnidirectional, 35mm x 85mm, WHITE -
PBM20W
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PBM20W
- Order Code:
- MP35549
- Product Range
- PULSE Boundary Microphones
Product Range Selector (PULSE Boundary Microphones)
See all from this product rangeProduct Overview
- Omnidirectional pickup pattern
- Frequency response: 20Hz-20kHz
- Max. Input SPL: 110dB
- Impedance: 200 Ohms
- Operating voltage: 9-52V DC phantom power, 2mA
- Dynamic range: 79dB @1kHz, 1%THD
- Signal-to-noise ratio (SNR): 62dB
- Includes water-resistant element (against spills and droplets)
- Cut-out diameter: 20mm
- Dimensions (LxDia): 71x30mm
- Weight: 108g
Applications
Audio
Product Information
- :
- Omnidirectional
- :
- 200ohm
- :
- 20Hz
- :
- 20kHz
- :
- 2.3mV/Pa at 1kHz
- :
- XLR
- :
- -
- :
- PULSE Boundary Microphones
Technical Documents (0)
44 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 15/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
60 more will be available week commencing 15/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.35 (£36.42) | ( ) |
2+ | £28.58 (£34.30) | ( ) |
4+ | £27.74 (£33.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.