You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug to 5 Way UK Sockets + USB Rack PDU with Surge Protection, 19" 1U -
PDS5-USB-SRG
Product Range Selector (PULSE PDU Range)
See all from this product rangeProduct Overview
- 19" 1U rack mountable
- Illuminated power switch
- Flip-up switch access cover helps to reduce accidental switching
- 5x UK outlet sockets
- 1x USB power outlet, 2.1A
- Surge protection with LED indicators
- 1.8m Lead with UK plug and 13A fuse
- Max. Load: 13A
- Total load: 3000W
- Power supply: 240V AC
- Dimensions (WxHxD): 482x45x45mm
Applications
Audio Visual, Control Panels, DJ, Electrical, Installations, Live Events, Power Management
Product Information
- :
- 5Outlets
- :
- 240V
- :
- 13A
- :
- 482mm
- :
- 2m
- :
- 19"
- :
- 5.9ft
- :
- PULSE PDU Range
Technical Documents (0)
112 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 26/09/25
100 more will be available week commencing 26/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.29 (£27.95) | ( ) |
3+ | £22.87 (£27.44) | ( ) |
5+ | £22.02 (£26.42) | ( ) |
10+ | £21.18 (£25.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.