You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19” 1U 6 Way UK Socket Rack PDU with Rotatable Rack Ears -
PDS6-360R
New- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PDS6-360R
- Order Code:
- DP38189
- Product Range
- PULSE PDU Range
- Also Known As:
- GTIN UPC EAN: 5051259307674
Product Range Selector (PULSE PDU Range)
See all from this product rangeProduct Overview
- 19” 1U rack mountable
- Illuminated power switch
- Flip-up switch access cover helps to reduce accidental switching
- Rotatable rack ears allow for versatile mounting positions in racks cabinets, cases or stands
- Can also be surface mounted (E.g. wall/under desk - suitable fixings required)
- 12 Installation positions through 360 degree rotation of the rack ears
- 1.8m Lead with UK plug and 13A fuse
- Max. Load: 13A
- Total load: 3120W
- Power supply: 240V AC
- Dimensions (WxHxD): 482x45x45mm
Product Information
- :
- 6Outlets
- :
- 240V
- :
- 13A
- :
- 45mm
- :
- 482mm
- :
- 1.8m
- :
- 1.77"
- :
- 19"
- :
- 5.91ft
- :
- PULSE PDU Range
Technical Documents (1)
Also Known As
340 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.33 (£22.00) | ( ) |
3+ | £17.50 (£21.00) | ( ) |
5+ | £16.66 (£19.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.