You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A Plug to 8 Way IEC C13 Switch Panel Rack PDU, 19" 1U -
PDS8-C13-16A
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PDS8-C13-16A
- Order Code:
- DP36822
- Product Range
- PULSE PDU Range
Product Range Selector (PULSE PDU Range)
See all from this product rangeProduct Overview
- 19" 1U rack mountable
- 8x Illuminated switches
- Flip-up switch access covers helps to reduce accidental switching
- 8x IEC C13 outlets
- 16A Resettable circuit breaker
- 1.8m Lead with 16A plug
- Max. Load: 10A
- Total load: 2400W
- Power supply: 240V AC
- Dimensions (WxHxD): 482x45x90mm
Applications
Audio Visual, Control Panels, DJ, Electrical, Installations, Live Events, Power Management
Product Information
- :
- 8Outlets
- :
- 240V
- :
- 10A
- :
- 482mm
- :
- 1.8m
- :
- 19"
- :
- 5.9ft
- :
- PULSE PDU Range
Technical Documents (0)
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.26 (£29.11) | ( ) |
3+ | £23.85 (£28.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.