You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Active ABS PA Loudspeaker, Full Range -
PLS-115A
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS-115A
- Order Code:
- LS05555
- Product Range
- PULSE Active PA Speakers
Product Range Selector (PULSE Active PA Speakers)
See all from this product rangeProduct Overview
- 15" LF Driver with 1" HF compression driver
- 200W Class D amplifier
- Continuous RMS Power: 100W
- Echo effect for master out
- 5-band graphic EQ ±12dB
- EQ Response: 55Hz - 18kHz
- Max SPL: 123dB
- Dispersion angle (H/V): 90°/50°
- Input: 1x XLR, 1x ¼"Jack, 1x RCA line - with separate level controls
- Output: 1x L/R RCA line
- Input voltage: 100V-240V AC, 50/60Hz
- Dimensions (HxWxD): 685 x 425 x 383mm
- Weight: 18kg
Applications
Audio, Commercial, Sound & Video, Business, DJ, Domestic, Hobby & Education, Education, Conferencing, Music
Product Information
- :
- 55Hz
- :
- 18kHz
- :
- 685mm
- :
- 425mm
- :
- 383mm
- :
- PULSE Active PA Speakers
- :
- IEC 60320 C14 Inlet
Technical Documents (1)
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.83 (£103.00) | ( ) |
2+ | £82.37 (£98.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.