You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm Aluminium Tripod Speaker Stand, 1.8m 40kg, Single -
PLS00011
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00011
- Order Code:
- ST01304
- Product Range
- PULSE Speaker Stands
Product Range Selector (PULSE Speaker Stands)
See all from this product rangeProduct Overview
- Lightweight aluminium construction
- Strong build quality
- Tube diameter: Ø35mm
- Maximum load: 40kg
- Adjustable height: 1000-1800mm
- Locking pin
- Rubber feet
- Folded dimensions: 1045x130x130mm
- Weight: 2.44kg
- Optional carry bag (see PLS00032)
Product Information
- :
- PULSE Speaker Stands
Technical Documents (0)
175 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.63 (£25.96) | ( ) |
2+ | £20.80 (£24.96) | ( ) |
4+ | £19.94 (£23.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.