You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Speaker Stand, 2.1m - 50kg -
PLS00038
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00038
- Order Code:
- ST01598
- Product Range
- PULSE Speaker Stands
Product Range Selector (PULSE Speaker Stands)
See all from this product rangeProduct Overview
- Aluminium construction to reduce stand weight
- Standard 35mm upper pole
- Locking pin
- Braced legs for stability
- Maximum load: 50kg
- Adjustable height: 1400 - 2100mm
- Folded dimensions: 1070x130x130mm
- Weight: 3.3kg
Product Information
- :
- PULSE Speaker Stands
Technical Documents (0)
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 10/12/25
60 more will be available week commencing 02/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/06/26
60 more will be available week commencing 10/12/25
60 more will be available week commencing 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.32 (£39.98) | ( ) |
| 2+ | £31.66 (£37.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























