You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Plug to Socket Lead, 6m -
PLS000461
Product Overview
- Professional low noise microphone/audio signal lead
- Ideal for microphones and other balanced audio signal connections
- Connectors: Heavy duty metal 3-Pin XLR plug to 3-Pin XLR socket
- Black flexible 6mm O.D, two core screened cable
- Pure copper conductors
- Matt silver finish with red boot and black rubber strain relief
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 3 Way
- :
- 19.7ft
- :
- 6m
- :
- Black
- :
- -
Technical Documents (1)
63 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 29/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
50 more will be available week commencing 29/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.55 (£11.46) | ( ) |
5+ | £9.34 (£11.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.