You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2m Neutrik Powercon + 3 Pin XLR Link / Extension Lead - 

PLS000506

PLS000506 - 2m Neutrik Powercon + 3 Pin XLR Link / Extension Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS000506
Order Code:
AV25124

Product Range Selector (PULSE PowerCON Leads)

See all from this product range

Product Overview

A combined Neutrik PowerCON® and 3 pin XLR lead allowing both power and data sources to be linked with just one lead. Suitable for linking professional DMX lighting fixtures fitted with PowerCON® connectors.
  • Data input: 3-pin XLR plug
  • Data output: 3-pin XLR socket
  • Power input: Neutrik NAC3FCA connector
  • Power output: Neutrik NAC3FCB connector

Product Information


:
XLR Plug, 3 Way + Powercon Grey

:
XLR Plug + Grey powerCON Plug to XLR Receptacle + Blue powerCON Plug

:
XLR Socket, 3 Way + Powercon Blue

:
6.6ft

:
2m

:
Black

:
PULSE PowerCON Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

9 In stock

Available until stock is exhausted

£29.99 ( £35.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.99 (£35.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £29.28 (£35.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £27.24 (£32.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --