You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5m Neutrik Powercon + 3 Pin XLR Link / Extension Lead -
PLS000508
Product Range Selector (PULSE PowerCON Leads)
See all from this product rangeProduct Overview
- Data input: 3-pin XLR plug
- Data output: 3-pin XLR socket
- Power input: Neutrik NAC3FCA connector
- Power output: Neutrik NAC3FCB connector
Product Information
- :
- XLR Plug, 3 Way + Powercon Grey
- :
- XLR Plug + Grey powerCON Plug to XLR Receptacle + Blue powerCON Plug
- :
- XLR Socket, 3 Way + Powercon Blue
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- PULSE PowerCON Leads
Technical Documents (0)
36 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.32 (£39.98) | ( ) |
3+ | £31.65 (£37.98) | ( ) |
10+ | £30.73 (£36.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.