You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gooseneck Desktop Microphone Stand - 

PLS00069

PLS00069 - Gooseneck Desktop Microphone Stand
PLS00069 - Gooseneck Desktop Microphone Stand
PLS00069 - Gooseneck Desktop Microphone Stand
PLS00069 - Gooseneck Desktop Microphone Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00069
Order Code:
ST01629

Product Overview

  • Heavy cast, anti-vibration base
  • Gooseneck metal stem
  • Height: 315mm
  • Dia. of base: 130mm
  • Screw thread: ⅜"
  • Colour: Black
  • Weight: 1.28kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

119 In stock Need more?

???PF_PDP_RSP_SUP???

£7.60 ( £9.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.60 (£9.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.08 (£8.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --