You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x Phono (RCA) to 6.35mm Mono Jack Plug to Plug Lead, 1.8m Black -
PLS00137
Product Overview
- 6.35mm (¼") mono jack plug to 2x phono plugs
- Colour coded rubber rings on phono plugs
- Nickel plated connectors with black rubber strain reliefs
- Helical shielded, PVC insulated cable
Product Information
- :
- Phono (RCA) Plug, x 2
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 5.9ft
- :
- 1.8m
- :
- Black
- :
- -
Technical Documents (0)
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 15/07/25
20 more will be available week commencing 08/11/25
30 more will be available week commencing 15/07/25
20 more will be available week commencing 08/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.18 (£3.82) | ( ) |
3+ | £3.01 (£3.61) | ( ) |
5+ | £2.92 (£3.50) | ( ) |
10+ | £2.84 (£3.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.