You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack to 2x 6.35mm (1/4") Mono Jack Plug to Plug Lead, 3m, Black -
PLS00141
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00141
- Order Code:
- AV18944
- Also Known As:
- GTIN UPC EAN: 5051259016804
- Catalogue page:
- CPCC/41
Product Overview
- 3.5mm stereo jack plug to 2x 6.35mm (¼") mono jack plugs
- Colour coded rubber rings on 2x 6.35mm (¼") jack plugs
- Nickel plated connectors with black rubber strain reliefs
- Helical shielded, PVC insulated cable
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug, x 2
- :
- 9.8ft
- :
- 3m
- :
- Black
Technical Docs (1)
Also Known As
1,538 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.99 (£4.79) | ( ) |
5+ | £3.75 (£4.50) | ( ) |
Pricing is unavailable. Please contact customer services.