You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Pin XLR Male to Female DMX Lead (1 Pair+Screen), 0.5m Black - 

PLS00194

PLS00194 - 5 Pin XLR Male to Female DMX Lead (1 Pair+Screen), 0.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00194
Order Code:
AV19122
Product Range
PULSE DMX 5 Pin XLR Leads (1pr+Scrn)
Technical Datasheet:
PLS00194   Datasheet
See all Technical Docs

Product Range Selector (PULSE DMX 5 Pin XLR Leads (1pr+Scrn))

See all from this product range

Product Overview

A high quality DMX lead with 5pin XLR connectors for interconnections between DMX lighting fixtures and controllers.
  • High quality, 2-core screened DMX lead
  • 1 Pair + Screen wire configuration
  • 120Ω Digital specification cable
  • Spiral shield, braid shield and drain wire
  • PVC insulated cable
  • Straight wired, 3-pins connected (1,2,3)
  • Connectors: 5pin XLR, black
  • Length: 0.5m

Applications

Audio Visual, Displays, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Staging

Product Information


:
XLR Plug, 5 Way

:
XLR Socket, 5 Way

:
19.69"

:
0.5m

:
Black

:
PULSE DMX 5 Pin XLR Leads (1pr+Scrn)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

837 In stock

100 more will be available week commencing 19/08/25
100 more will be available week commencing 24/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.95 ( £4.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.95 (£4.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.82 (£4.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.63 (£4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --