You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin 3 Pin XLR Male to XLR Female Lead, 1.2m Black -
PLS00204
Product Overview
- 2x XLR plugs to 2x XLR sockets
- Colour coded metal connectors with moulded strain reliefs
- PVC insulated and shielded audio cables
Product Information
- :
- XLR Plug, 3 Way, x 2
- :
- XLR Socket, 3 Way, x 2
- :
- 3.9ft
- :
- 1.2m
- :
- Black
- :
- -
Technical Documents (0)
33 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 15/07/25
30 more will be available week commencing 08/11/25
60 more will be available week commencing 15/07/25
30 more will be available week commencing 08/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.38 (£8.86) | ( ) |
5+ | £7.12 (£8.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.