You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Female to 2x Phono (RCA) Stereo Male Lead, 250mm Black -
PLS00208
Product Overview
- Metal XLR female connector with moulded strain relief
- All metal phono plug connectors with nickel plated contacts
- PVC insulated, shielded cables
- Colour coded phono cables
- To send / receive unbalanced line level stereo signals over pins 2 & 3 of balanced XLR cables
- Length: 250mm
Product Information
- :
- XLR Socket, 3 Way
- :
- 2x Phono (RCA) Plug to XLR Socket
- :
- Phono (RCA) Plug, x 2
- :
- 9.84"
- :
- 250mm
- :
- Black
- :
- -
Technical Documents (0)
39 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.86 (£5.83) | ( ) |
3+ | £4.65 (£5.58) | ( ) |
10+ | £4.52 (£5.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.