You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Microphone Lead, 0.3m with Black Connectors -
PLS00289
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00289
- Order Code:
- AV17628
- Product Range
- PULSE Professional Microphone Leads
Product Range Selector (PULSE Professional Microphone Leads)
See all from this product rangeProduct Overview
- Professional, balanced XLR microphone/audio signal lead
- 3pin XLR plug to socket lead
- Die-cast, zinc shell housings in black
- Pure copper wire cable conductors, OFC (99.97%)
- 6.0mm Black, soft feel PVC cable outer jacket
- Twisted pair cores with spiral shielding
- Pin connections: 1:1, 2:2 and 3:3
- Lead length: 0.3m (300mm)
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video, Staging
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Socket, 3 Way
- :
- 0.82ft
- :
- 0.3m
- :
- Black
- :
- PULSE Professional Microphone Leads
Technical Documents (0)
300 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
350 more will be available week commencing 15/07/25
100 more will be available week commencing 04/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
350 more will be available week commencing 15/07/25
100 more will be available week commencing 04/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.83 (£3.40) | ( ) |
3+ | £2.71 (£3.25) | ( ) |
10+ | £2.64 (£3.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.