You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Plug to 2x 3 Pin XLR Sockets Lead, 3m Black -
PLS00298
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00298
- Order Code:
- AV19270
- Product Range
- -
- Technical Datasheet:
- PLS00298 Datasheet
Product Overview
- Unbalanced 3.5mm stereo jack plug to left (black) & right (red) XLR sockets
- Metal XLR connectors with rubber strain reliefs
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Phone Plug to 2x XLR Receptacle
- :
- XLR Socket, 3 Way, x 2
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (1)
139 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.16 (£4.99) | ( ) |
5+ | £3.94 (£4.73) | ( ) |
10+ | £3.74 (£4.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.