You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Male to 5 Pin XLR Female DMX Adaptor Lead, 0.22m -
PLS00347
Product Overview
- Lead Lengths: 0.22m
- Metal connector with rubber strain relief
- DMX lighting adaptor lead
- Straight wired 3-pins connected
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 5 Way
- :
- 0.72ft
- :
- 220mm
- :
- Black
- :
- -
Technical Documents (0)
1,354 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 19/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
600 more will be available week commencing 19/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.08 (£3.70) | ( ) |
3+ | £2.99 (£3.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.