You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gooseneck Microphone Flange Mount, Chrome -
PLS00424
Product Overview
- Thread: ⅝"
- Base Ø: 60mm
- 3x 4mm Ø countersunk fixing holes
- Includes ‘O’ ring and rubber dampening pad
- Weight: 87g
Product Information
Technical Documents (0)
107 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 18/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
100 more will be available week commencing 18/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.99 (£2.39) | ( ) |
2+ | £1.91 (£2.29) | ( ) |
4+ | £1.83 (£2.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.