You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm Air Cushion Speaker Stand - 40kg -
PLS00426
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00426
- Order Code:
- ST03671
- Technical Datasheet:
- PLS00426 Datasheet
Product Range Selector (PULSE Speaker Stands)
See all from this product rangeProduct Overview
- Lightweight aluminium construction
- Strong build quality
- Air cushion valve for safer lowering of speakers
- Height guide on inner tube
- Dual block holding mechanism - no pin required
- Arc leg tubes for higher load capacity & smaller folded width
- Rubber feet with grip tread
- Satin black finish
- Tube diameter - Upper: 35mm∅
- Tube diameter - Lower: 41mm∅
- Maximum load: 40kg
- Adjustable height: 1180-1900mm
- Max. Foot span: 1040mm
- Folded dimensions: 115x1060x90mm
- Weight: 2.58kg
Footnotes
Product Information
- :
- PULSE Speaker Stands
Technical Documents (1)
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.35 (£36.42) | ( ) |
2+ | £28.62 (£34.34) | ( ) |
4+ | £26.02 (£31.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.