You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Guitar Folding Rack Stand -
PLS00428
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00428
- Order Code:
- ST03709
- Product Range
- PULSE Guitar Stands
Product Range Selector (PULSE Guitar Stands)
See all from this product rangeProduct Overview
- Holds up to 4 guitars
- Suitable for both acoustic & electric guitars
- Ideal for use in a practice room, studio, on stage or at home
- Metal folding frame for easy storage
- Protective foam tubing
- Supplied pre-assembled
- Includes 5mm Hex-Key & spanner
- Dimensions (WxHxD): 575x750x425mm
- Dimensions - Folded (WxHxD): 575x800x130mm
- Weight: 2.8kg
Applications
Displays, Domestic, Education, Hobby & Education, Live Events, Music, Staging
Footnotes
Product Information
- :
- PULSE Guitar Stands
Technical Documents (0)
1,175 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.95 (£23.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























